Arrow Electronic Components Online
ULW222RJA25|WELWYN|simage
ULW222RJA25|WELWYN|limage
Resistor Fixed Single-Through Hole

ULW2-22RJA25

Res Wirewound 22 Ohm 5% 2W ±200ppm/°C Cement AXL Ammo

TT Electronics / Welwyn Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    22
  • Tolerance
    5%
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    25 to 275
  • Fail Safe Fusible Resistor
    Yes
  • Flame-Proof Support
    Yes
  • Case Style
    Cement
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3.8
  • Product Length (mm)
    9
  • Product Weight (g)
    0.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    19.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources