Arrow Electronic Components Online
ULV2H3R3MNL1GS|NICHICON|simage
ULV2H3R3MNL1GS|NICHICON|originalImage
Capacitor Aluminum Electrolytic

ULV2H3R3MNL1GS

Cap Aluminum Lytic 3.3uF 500V 20% (10 X 10mm) SMD 0.04A 10000h 105°C T/R

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Type
    Electrolytic
  • Capacitance Value
    3.3uF
  • Tolerance
    20%
  • Voltage
    500VDC
  • IR (mA)
    0.04
  • IL (uA)
    266@1Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10
  • Product Weight (g)
    1.21
  • Diameter Tolerance (mm)
    0.5
  • Height Tolerance (mm)
    1

Documentation and Resources

Datasheets
Design resources