Arrow Electronic Components Online
ULT55D48NMC|MURATAPS|simage
ULT55D48NMC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

ULT-5/5-D48NM-C

Module DC-DC 48VIN 1-OUT 5V 5A 30W 8-Pin 1/32-Brick T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    ULT-5/5-D48NM-C
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    5
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1500VDC(Typ)
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1
  • Maximum Switching Frequency (kHz)
    285
  • Switching Regulator
    Yes
  • Load Regulation
    0.125%
  • Line Regulation
    0.1%
  • Efficiency (%)
    89(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    9.07
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    8.9 - 0.1(Min)
  • Package Width
    19.1
  • Package Length
    23.4
  • PCB changed
    8
  • Supplier Package
    1/32-Brick
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources