Arrow Electronic Components Online
ULQ2003ATDRQ1|TI|simage
ULQ2003ATDRQ1|TI|limage
Top Searched
Darlington BJT

ULQ2003ATDRQ1

Trans Darlington NPN 50V 0.5A 950mW Automotive 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    ULQ2003ATDRQ1
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NPN
  • Configuration
    Array 7
  • Number of Elements per Chip
    7
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (A)
    0.5
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.7@0.5mA@0.35A|1.2@0.25mA@0.1A|1.4@0.35mA@0.2A
  • Maximum Power Dissipation (mW)
    950
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources