Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
ULQ2003ADRG4
Automotive
No
PPAP
No
Type
NPN
Configuration
Array 7
Number of Elements per Chip
7
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
30
Maximum Continuous DC Collector Current (A)
0.5
Operating Junction Temperature (°C)
150
Maximum Collector-Emitter Saturation Voltage (V)
1.2@0.25mA@0.1A|1.4@0.35mA@0.2A|1.7@0.5mA@0.35A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

