Top Purchased
You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NPN
Configuration
Octal Common Emitter
Number of Elements per Chip
8
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
30
Maximum Continuous DC Collector Current (A)
0.5
Maximum Base Current (A)
0.025
Operating Junction Temperature (°C)
-20 to 150
Maximum Collector-Emitter Saturation Voltage (V)
1.1@250uA@100mA, 1.3@350uA@200mA, 1.6@500uA@350mA
Maximum Power Dissipation (mW)
2250
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
3.93(Max) - 0.25(Min)
Package Width
7.1(Max)
Package Length
23.24(Max)
PCB changed
18
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
18
Lead Shape
Through Hole
Family/Series
ULN2803A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
Order Quantity

