Arrow Electronic Components Online
ULN2068B|STMICRO|simage
ULN2068B|STMICRO|limage
Top Purchased
Darlington BJT

ULN2068B

Trans Darlington NPN 50V 1.75A 4300mW 16-Pin Power PDIP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Quad Common Emitter
  • Number of Elements per Chip
    4
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    15
  • Maximum Continuous DC Collector Current (A)
    1.75
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.1@625uA@500mA|1.2@935uA@750mA|1.3@1.25mA@1A|1.4@2mA@1.25A
  • Maximum Power Dissipation (mW)
    4300
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    5.1(Max) - 0.51(Min)
  • Package Width
    7.1(Max)
  • Package Length
    20(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    Power PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources