Arrow Electronic Components Online
ULN2003V12S1613|DIODEZTX|simage
ULN2003V12S1613|DIODEZTX|limage
Peripheral Drivers

ULN2003V12S16-13

Pref DRVR 7 16-Pin SO T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Drivers
    7
  • Driver Type
    Inverter
  • Maximum Propagation Delay Time (ns)
    140
  • Maximum Input Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Min)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources