Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Side
Number of Outputs
7
Maximum Propagation Delay Time (ns)
121(Typ)
Interface Type
Parallel
Minimum Input Voltage (V)
-0.3
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
16(Max)
Operating Supply Voltage Range (V)
-0.3 to 5.5
Minimum Output Current (A)
0.095
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

