Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NPN
Configuration
Array 7
Number of Elements per Chip
7
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
30
Maximum Continuous DC Collector Current (A)
0.5
Operating Junction Temperature (°C)
-40 to 125
Maximum Collector-Emitter Saturation Voltage (V)
1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole
Order Quantity

