Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
ULN2003ADRG3
SVHC
Yes
Automotive
No
PPAP
No
Type
NPN
Configuration
Array 7
Number of Elements per Chip
7
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
30
Maximum Continuous DC Collector Current (A)
0.5
Operating Junction Temperature (°C)
-40 to 125
Maximum Collector-Emitter Saturation Voltage (V)
1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

