Arrow Electronic Components Online
ULN2001A|STMICRO|simage
ULN2001A|STMICRO|limage
Darlington BJT

ULN2001A

Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Array 7
  • Number of Elements per Chip
    7
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    30
  • Maximum Continuous DC Collector Current (A)
    0.5
  • Maximum Base Current (A)
    0.025
  • Operating Junction Temperature (°C)
    150
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.6@500uA@350mA|1.3@350uA@200mA|1.1@250uA@100mA
  • Minimum DC Current Gain
    1000@350mA@2V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Minimum DC Current Gain Range
    500 to 3600
  • Mounting
    Through Hole
  • Package Height
    5.1(Max) - 0.51(Min)
  • Package Width
    7.1(Max)
  • Package Length
    20(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources