Arrow Electronic Components Online
ULD1V101MPD|NICHICON|limage
ULD1V101MPD|NICHICON|simage
Capacitor Aluminum Electrolytic

ULD1V101MPD

Aluminum Electrolytic Capacitors

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • IR (mA)
    0.33
  • IL (uA)
    35
  • Product Diameter (mm)
    8
  • Product Height (mm)
    11.5

Documentation and Resources

Datasheets
Design resources