TFT Modules
ULCD-43PT
4.3", 480x272 pixel, Intelligent LCD module w/ Resistive Touch and PICASO Processor
4D SystemsWhat's in the Box:-
-
uLCD-43PT Display Module
-
150mm 5 way Female-Female jumper cable
-
5 way Male-Male adaptor
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
4.3
Pixel Format (Pixels)
480x272
Typical Contrast Ratio
500:1
Typical Brightness (cd/m2)
500
Backlight
LED
Display Color (Colors)
65,000
Viewing Angle (°)
140/120
Touchscreen
Yes
Active Area (mm)
94.04x53.86
Outline Dimensions (mm)
120x67.3x15.2
Interface Type
GPIO/I2C/SPI
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Foam
Mounting
Panel
Package Height
67.3
Package Width
15.2
Package Length
120

