TFT Modules
ULCD-43DCT
4.3", 480x272 pixel, Intelligent LCD module w/ Capacitive Touch and Diablo16 Processor
4D SystemsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Display Size (in)
4.3
Pixel Format (Pixels)
480x272
Typical Contrast Ratio
350:1
Typical Brightness (cd/m2)
500
Backlight
LED
Display Color (Colors)
65,000
Viewing Angle (°)
90/50
Touchscreen
Yes
Active Area (mm)
95.04x53.85
Outline Dimensions (mm)
119.5x67x15.2
Interface Type
GPIO/I2C/SPI
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Foam
Mounting
Screw
Package Width
67.3
Package Length
119.5
PCB changed
40
Pin Count
40

