Arrow Electronic Components Online
ULCD43DAR|4DSYSTEM|simage
ULCD43DAR|4DSYSTEM|limage
TFT Modules

ULCD-43D-AR

4.3" LCD Pack for Arduino w/Adaptor Shield + Cable

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Size (in)
    4.3
  • Pixel Format (Pixels)
    480x272
  • Typical Contrast Ratio
    350:1
  • Typical Brightness (cd/m2)
    480
  • Backlight
    LED
  • Display Color (Colors)
    65,000
  • Viewing Angle (°)
    90/50
  • Touchscreen
    No
  • Active Area (mm)
    95.04x53.85
  • Outline Dimensions (mm)
    119.8x67.3x14
  • Interface Type
    GPIO/I2C/SPI
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Foam
  • Mounting
    Panel
  • Package Width
    67.3
  • Package Length
    119.8
  • PCB changed
    40
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources