Arrow Electronic Components Online
ULCD28PTUPI|4DSYSTEM|limage
ULCD28PTUPI|4DSYSTEM|simage
TFT Modules

ULCD-28PTU-PI

2.8" LCD Pack for Raspberry Pi w/Adaptor Shield + Cable

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Size (in)
    2.8
  • Pixel Format (Pixels)
    240x320
  • Typical Brightness (cd/m2)
    220
  • Backlight
    LED
  • Display Color (Colors)
    65,000
  • Touchscreen
    Yes
  • Active Area (mm)
    57.6x43.2
  • Outline Dimensions (mm)
    52x72x16
  • Interface Type
    GPIO/I2C/SPI
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources