Arrow Electronic Components Online
ULCD24PTU|4DSYSTEM|simage
ULCD24PTU|4DSYSTEM|limage
TFT Modules

ULCD-24PTU

2.4", 240x320 pixel, Intelligent TFT-LCD module w/ Resistive Touch and Picaso Processor

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Size (in)
    2.4
  • Pixel Format (Pixels)
    240x320
  • Typical Contrast Ratio
    250:1
  • Typical Brightness (cd/m2)
    200
  • Backlight
    LED
  • Display Color (Colors)
    65,000
  • Viewing Angle (°)
    80/55
  • Touchscreen
    Yes
  • Active Area (mm)
    36.72x48.96
  • Outline Dimensions (mm)
    44.7x74.75x15.9
  • Typical Response Time (ms)
    30
  • Interface Type
    GPIO/I2C/SPI
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Foam
  • Mounting
    Panel
  • Package Height
    15.9
  • Package Width
    44.9
  • Package Length
    74.9
  • PCB changed
    56
  • Pin Count
    56

Documentation and Resources

Datasheets
Design resources