UL-SIR170-01-C-EV
SIR170 optical hand tracking module evaluation kit with 3D interactive zone that extends from 10cm (4”) to 75cm (29.5”) or more. 170x170° typical field of view and tracks 27 distinct hand elements.
UltraleapThe Ultraleap Stereo IR 170 is a next-generation optical hand tracking module. It is designed to be integrated into enterprise-grade hardware solutions, displays, installations, and virtual/augmented reality headsets.
The Stereo IR 170 Evaluation kit consists of the Ultraleap Stereo IR 170 camera module in a plastic housing with USB header, allowing for easy plug-and-play evaluation.
The Stereo IR 170 uses the same core software as its predecessor, the Leap Motion Controller. Both can discern 27 distinct hand elements, including bones and joints, and track them even when they are obscured by other parts of the hand. Stereo IR 170 features a wider field of view, a longer tracking range, lower power consumption, and smaller form factor. It’s capable of tracking hands within a 3D interactive zone that extends from 10cm (4”) to 75cm (29.5”) or more, extending from the device in a 170x170° typical field of view (160x160° minimum).
Key features
-
Interaction zone: depth of between 10 cm (4”) to 75cm (29.5”) preferred, up to 1 m (39”) maximum
-
Field of view: 170×170° typical field of view (160×160° minimum)
-
Cameras: Stereo IR operating at 90fps
-
Operating wavelength: 850nm. Stereo IR 170 provides its own illumination via two IR LEDs spaced on either side of the cameras.
-
Ambient operating temperature: 0° to 40°C (32° to 104° F)
-
Size: 11.1 mm height x 145 mm length x 18.6 mm width
-
Power supply: 5V DC via USB connector (minimum 0.5A)
-
Data connection: Micro USB Type-B (2.0 or 3.0) when in plastic housing
-
Minimum system requirements: Windows® 7+; AMD Phenom™ II or Intel® Core™ i3/i5/i7 processor; 2 GB RAM; USB 2.0 port. VR headsets may come with their own system requirements. Note: The Stereo IR 170 Evaluation Kit is currently Windows compatible only
-
Software downloadable from Here
What’s included
-
Stereo IR 170 Evaluation Kit
-
Protective lens caps
-
Micro USB Type-B cable
-
Getting Started guide
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8543.70.98.60
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Kit
Supported Device
SIR170-01-C
Supported Device Technology
Image
Interface Type
USB
Operating Supply Voltage Range (VDC)
5(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Length (mm)
105
Product Depth (mm)
10