Arrow Electronic Components Online
UKT1A331MPD1TD|NICHICON|simage
UKT1A331MPD1TD|NICHICON|limage
Capacitor Aluminum Electrolytic

UKT1A331MPD1TD

Aluminum Electrolytic Capacitor Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Ammo

Documentation and Resources

Datasheets
Design resources