Arrow Electronic Components Online
UKL1C221KPDANA|NICHICON|simage
UKL1C221KPDANA|NICHICON|limage
Top Purchased
Capacitor Aluminum Electrolytic

UKL1C221KPDANA

Cap Aluminum Lytic 220uF 16V 10% (10 X 12.5mm) Radial 5mm 0.37A 1000h 105°C

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    10%
  • Voltage
    16VDC
  • IR (mA)
    0.37
  • IL (uA)
    7.04@1Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 12.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12.5
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources