Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
Yes
PPAP
Yes
Mounting
Surface Mount
Package Height
0.82
Package Width
3.5
Package Length
5.5
PCB changed
20
Standard Package Name
SON
Supplier Package
HVSON EP
Pin Count
20
We don't have prices now, please check later.
Order Quantity

