Arrow Electronic Components Online
UJA1076ATW3V3WDJ|NXP|simage
UJA1076ATW3V3WDJ|NXP|limage

UJA1076ATW/3V3/WDJ

High Performance System Basis Chip IC Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.2(Max)
  • Package Length
    11.1(Max)
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    32

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources