Arrow Electronic Components Online
UJ4SC075006K4S|ONSEMI|limage
UJ4SC075006K4S|ONSEMI|originalImage
MOSFETs

UJ4SC075006K4S

Trans MOSFET N-CH SiC 750V 120A 4-Pin(4+Tab) TO-247 Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    750
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    175
  • Maximum Continuous Drain Current (A)
    120
  • Maximum Drain-Source Resistance (mOhm)
    7.4@12V
  • Typical Gate Charge @ Vgs (nC)
    164@15V
  • Typical Input Capacitance @ Vds (pF)
    8374@400V
  • Maximum Power Dissipation (mW)
    714000
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    40
  • Typical Turn-Off Delay Time (ns)
    110
  • Typical Turn-On Delay Time (ns)
    37
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20.96
  • Package Width
    5.03
  • Package Length
    15.9
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources