Arrow Electronic Components Online
UJ4N075005K4S|ONSEMI|simage
UJ4N075005K4S|ONSEMI|limage
JFETs

UJ4N075005K4S

Trans JFET N-CH 750V 120A SiC 4-Pin(4+Tab) TO-247 Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Material
    SiC
  • Channel Type
    N
  • Configuration
    Single Dual Source
  • Maximum Drain-Source Voltage (V)
    750
  • Maximum Gate-Source Voltage (V)
    3
  • Maximum Continuous Drain Current (mA)
    120000
  • Maximum Power Dissipation (mW)
    714000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    20.96
  • Package Width
    5.03
  • Package Length
    15.9
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources