Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
USB 2.0 Type C
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
5
Maximum Voltage Rating
30VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mounting
Through Hole

