Capacitor Ceramic Single Layer
UHV-223A
Cap Ceramic 700pF 20000V Z5T 10%( 30 X 23mm) Chassis Mount Screw 85°C Box
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
700pF
Tolerance
10%
Voltage
20000VDC
Dielectric
Z5T
Termination Style
Screw
Size (mm)
30 X 23
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Diameter (mm)
30
Product Length (mm)
23
Mounting
Chassis Mount
Order Quantity

