Arrow Electronic Components Online
UHR304|ADVANTEC|simage
UHR304|ADVANTEC|limage
Hubs and Switches

UHR304

Hub 4 Port 12Mbps USB 2.0 USB

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Hub
  • Number of Ports
    4
  • Type of Connection
    USB
  • Transmission Speed
    12Mbps
  • Interface
    USB 2.0
  • LED Indicator
    Yes
  • MDI/MDIX Port
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    635
  • Product Length
    139mm
  • Product Depth
    87mm
  • Product Height
    35mm

Documentation and Resources

Datasheets
Design resources