Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Switching
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
7.3
Output Power (W)
350.4
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3750VAC
Line Regulation
0.3%
Load Regulation
0.5%
Maximum Input Current (A)
4(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
94(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
Yes
Ripple and Noise
240mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
680
Mounting
Chassis
Package Height
31 mm
Package Width
62 mm
Package Length
220 mm
PCB changed
7
Pin Count
7

