Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.30
Automotive
No
PPAP
No
Type
Switching
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
14.6
Output Power (W)
350.4
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3750VAC
Line Regulation
0.3%
Load Regulation
0.5%
Maximum Input Current (A)
4(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
94(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
Yes
Ripple and Noise
240mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
680
Mounting
Chassis
Package Height
31
Package Width
62
Package Length
220
PCB changed
9
Pin Count
9

