Arrow Electronic Components Online
UHP250036|MEANWELL|simage
UHP250036|MEANWELL|limage
AC to DC Power Supplies

UHP-2500-36

Conduction Cooling with PFC Switching Supply

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Output Voltage (V)
    36
  • Product Weight (g)
    3500
  • Mounting
    Screw
  • Package Height
    60
  • Package Width
    140
  • Package Length
    310
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources