Capacitor Aluminum Electrolytic
UHE1J471MHD
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30.5mm) Radial 5mm 1.01A 10000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
63VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.42@-10°C@100kHz|0.1@20°C@100kHz
IR (mA)
1.01
IL (uA)
296.1@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 30.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
12.5
Product Height (mm)
30.5
Product Weight (g)
6.01
Lead Diameter (mm)
0.8

