Arrow Electronic Components Online
UHE152000Q12NC|MURATAPS|simage
UHE152000Q12NC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

UHE-15/2000-Q12N-C

Module DC-DC 12VIN 1-OUT 15V 2A 30W 6-Pin Case C-32

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    15
  • Output Current (A)
    2
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    5
  • Maximum Switching Frequency (kHz)
    350
  • Switching Regulator
    Yes
  • Load Regulation
    0.15%
  • Line Regulation
    0.05%
  • Efficiency (%)
    89.5(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.7
  • Package Width
    50.8
  • Package Length
    40.6
  • PCB changed
    6
  • Supplier Package
    Case C-32
  • Pin Count
    6
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources