DC to DC Converter and Switching Regulator Module
UHE-15/2000-Q12-C
Module DC-DC 12VIN 1-OUT 15V 2A 30W 6-Pin Case C-32
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Output Voltage (V)
15
Output Current (A)
2
Output Power (W)
30
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
5
Maximum Switching Frequency (kHz)
350
Switching Regulator
Yes
Load Regulation
0.15%
Line Regulation
0.05%
Efficiency (%)
89.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
46.9
Output Type
Fixed
Mounting
Through Hole
Package Height
10.7
Package Width
50.8
Package Length
40.6
PCB changed
6
Supplier Package
Case C-32
Pin Count
6
Lead Shape
Through Hole

