Arrow Electronic Components Online
UHE122500Q12C|MURATAPS|simage
UHE122500Q12C|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

UHE-12/2500-Q12-C

Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    UHE-12/2500-Q12-C
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    2.5
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    5
  • Maximum Switching Frequency (kHz)
    350
  • Switching Regulator
    Yes
  • Load Regulation
    5%
  • Line Regulation
    1%
  • Efficiency (%)
    87.5(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    46.9
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.7
  • Package Width
    50.8
  • Package Length
    40.6
  • PCB changed
    6
  • Supplier Package
    Case C-32
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources