Capacitor Aluminum Electrolytic
UHD1V221MPD6TD
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.03A 4000h 105°C Ammo
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.053@20°C@100kHz|0.16@-10°C@100kHz
IR (mA)
1.03
IL (uA)
77@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
10
Product Height (mm)
12.5
Lead Diameter (mm)
0.6
Order Quantity

