Capacitor Aluminum Electrolytic
UHD1E102MHD
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.021@20°C@100kHz|0.053@-10°C@100kHz
IR (mA)
2.36
IL (uA)
250@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
High Ripple|Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
12.5
Product Height (mm)
20
Product Weight (g)
3.43
Lead Diameter (mm)
0.6
Diameter Tolerance (mm)
0.5
Height Tolerance (mm)
2
Order Quantity

