Arrow Electronic Components Online
UH104|ADVANTEC|limage
UH104|ADVANTEC|originalImage
Hubs and Switches

UH104

Hub 4 Port 480Mbps USB 2.0 USB

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Hub
  • Number of Ports
    4
  • Type of Connection
    USB
  • Transmission Speed
    480Mbps
  • Interface Type
    USB 2.0
  • LED Indicator
    No
  • MDI/MDIX Port
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources