Capacitor Aluminum Electrolytic
UFW1J221MPD
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.47A 2000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
63VDC
IR (mA)
0.47
IL (uA)
4@1Min|3@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
16
Product Weight (g)
1.77
Lead Diameter (mm)
0.6
Order Quantity

