Arrow Electronic Components Online
UFW1H101MPD1TD|NICHICON|simage
UFW1H101MPD1TD|NICHICON|limage
Capacitor Aluminum Electrolytic

UFW1H101MPD1TD

Aluminum Electrolytic Capacitors

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100uF
  • Voltage
    50VDC
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
Order Quantity

Documentation and Resources

Datasheets
Design resources