Arrow Electronic Components Online
UFR7015|MICROCHP|simage
UFR7015|MICROCHP|limage
Rectifiers

UFR7015

Diode Switching 150V 70A 2-Pin DO-5

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    150
  • Maximum Continuous Forward Current (A)
    70
  • Peak Non-Repetitive Forward Surge Current (A)
    1000
  • Maximum Forward Voltage (V)
    0.975
  • Peak Reverse Current (uA)
    25
  • Peak Reverse Recovery Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Stud
  • Package Height
    11.43(Max) + 11.13
  • Package Width
    17.2
  • Package Length
    19.85
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-5
  • Pin Count
    2
  • Lead Shape
    Terminal Stud

Documentation and Resources

Datasheets
Design resources