Arrow Electronic Components Online
UEI15150Q48NC|MURATAPS|simage
UEI15150Q48NC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

UEI15-150-Q48N-C

Module DC-DC 48VIN 1-OUT 15V 1.1A 16.5W 6-Pin Case C-75

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    15
  • Output Current (A)
    1.1
  • Output Power (W)
    16.5
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1
  • Maximum Switching Frequency (kHz)
    380
  • Switching Regulator
    Yes
  • Load Regulation
    0.05%
  • Line Regulation
    0.05%
  • Efficiency (%)
    85.3(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    10
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    27.9
  • Package Length
    24.4
  • PCB changed
    6
  • Supplier Package
    Case C-75
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources