DC to DC Converter and Switching Regulator Module
UEI15-120-Q12PM-C
Module DC-DC 24VIN 1-OUT 12V 1.3A 15.6W 6-Pin Case C-75 T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
Yes
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
1.3
Output Power (W)
15.6
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
340
Switching Regulator
Yes
Load Regulation
0.05%
Line Regulation
0.05%
Efficiency (%)
84.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
10
Output Type
Fixed
Mounting
Surface Mount
Package Width
24.4
Package Length
27.9
PCB changed
6
Supplier Package
Case C-75
Pin Count
6
Lead Shape
No Lead
Order Quantity

