DC to DC Converter and Switching Regulator Module
UEI15-050-Q12P-C
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin Case C-75
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
3
Output Power (W)
15
Minimum Isolation Voltage
2000VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
350
Switching Regulator
Yes
Load Regulation
0.075%
Line Regulation
0.05%
Efficiency (%)
87.3(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
10
Output Type
Fixed
Mounting
Through Hole
Package Width
24.4
Package Length
27.9
PCB changed
6
Supplier Package
Case C-75
Pin Count
6

