Arrow Electronic Components Online
UEI510Q12NRC|MURATAPS|simage
UEI510Q12NRC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

UEI-5/10-Q12NR-C

Module DC-DC 24VIN 1-OUT 5V 10A 50W 8-Pin Case C-74

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    10
  • Output Power (W)
    50
  • Minimum Isolation Voltage
    2000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1
  • Maximum Switching Frequency (kHz)
    275
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%
  • Line Regulation
    0.1%
  • Efficiency (%)
    90(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    28.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    9.7 - 0.25(Min)
  • Package Width
    38.1
  • Package Length
    48.3
  • PCB changed
    8
  • Supplier Package
    Case C-74
  • Pin Count
    8

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources