Arrow Electronic Components Online
UEE530D48NBC|MURATAPS|simage
UEE530D48NBC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

UEE-5/30-D48NB-C

Module DC-DC 48VIN 1-OUT 5V 30A 150W 8-Pin 1/8-Brick Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    30
  • Output Power (W)
    150
  • Minimum Isolation Voltage
    2250VDC
  • Maximum Switching Frequency (kHz)
    400(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%
  • Line Regulation
    0.1%
  • Efficiency (%)
    92(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    31
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    22.9
  • Package Length
    58.4
  • PCB changed
    8
  • Supplier Package
    1/8-Brick
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources