Connector USB
UE27BC54130
Conn USB Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
USB Type B
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
30VAC
Shell Material
Copper Alloy/Steel
Shell Plating
Nickel Over Copper/Nickel
Packaging
Tray
Product Length (mm)
12.04
Product Depth (mm)
16.3
Product Height (mm)
10.62
Mounting
Through Hole

