UDPSDR-HF1 Product Description
The next SDR in the SDRstick™ series, the UDPSDR-HF1, features a 14-bit ADC sampling at 80MSPS. The HF1 is designed to be a front-end companion to the Altera BeMicro SDK from Arrow Electronics. Together, the HF1 and BeMicro SDK form a complete high-performance 100kHz – 30MHz Digital Down Conversion receiver. The UDPSDR-HF1 joins the high-performance UDPSDR-HF2 (16-bits@122.88MSPS) receiver and the UDPSDR-TX2 transmitter (14-bits@122.88MSPS) to round out the SDRstick™ family.
Check out our Popular Arrow Boards for more Arrow designed boards.
UDPSDR-HF Features
-
100 kHz - 30MHz continuous coverage
-
LTC2249 14-bit @ 80MSPS ADC
-
LNA and 30MHz LPF
-
SMA external antenna jack
-
Uses BeMicro SDK for FPGA engine
-
Linear Tech LTC2249 14-bit, 80MSPS ADC
-
On-board LTC6409 20dB LNA and LPF
-
30 MHz anti-aliasing filter
-
30 MHz LPF
-
LTC2641 12-bit Audio DAC and headphone amplifier for receiver audio output
-
Power requirements: USB powered (5VDC@400mA, including BeMicroSDK)
-
Compatible with PowerSDRTM, Kiss Konsole, HDSDR, SDR# software
-
GNU Radio source block available now
-
Customization available to suit specific applications
Additional Information
Product Technical Specifications
ECCN (US)
EAR99
HTS
8473.30.51.00