Top Purchased
Specialized Power ICs and Modules
UDN2987LWTR-6-T
Source Driver with Over current Protection 20-Pin SOIC W T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Source Driver with Over current Protection
Input Voltage (V)
-0.3 to 14
Output Current (A)
0.35
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
35
Maximum Supply Current (mA)
18
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.5 mm
Package Length
12.8 mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

