Arrow Electronic Components Online
UD7G|DIODEZTX|simage
UD7G|DIODEZTX|limage
Rectifiers

UD7G

Diode Switching 1KV 1A 2-Pin Case T-1

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    1000
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Maximum Continuous Forward Current (A)
    1@Ta=55C
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    1.7
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    75
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    2.6(Max)
  • Mounting
    Through Hole
  • Package Length
    3.2(Max)
  • PCB changed
    2
  • Supplier Package
    Case T-1
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources